Filter Your Search
1 - 10 of 18 results
|
6SW100M
Lelon Electronics Corp
|
Check for Price | Contact Manufacturer | 100 µF | 6.3 V | 20 % | 2917 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 2.7 mm | 7.3 mm | 4.3 mm | LELON ELECTRONICS CORP | , 2917 | compliant | EAR99 | |||||||||||||||
|
6SW180M
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 180 µF | 6 V | 3.5 A | 20 % | 2917 | 9 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 43.2 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | WRAPAROUND | 2.9 mm | 7.3 mm | 4.3 mm | RUBYCON CORP | , 2917 | compliant | EAR99 | Rubycon | ||
|
6SWZ150MR09
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 6 V | 3 A | 20 % | 2917 | 9 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 36 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | WRAPAROUND | 1.9 mm | 7.3 mm | 4.3 mm | RUBYCON CORP | , 2917 | compliant | EAR99 | Rubycon | ||
|
6SW100M
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 6 V | 3.5 A | 20 % | 2917 | 9 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 24 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | WRAPAROUND | 2.7 mm | 7.3 mm | 4.3 mm | RUBYCON CORP | , 2917 | compliant | EAR99 | Rubycon | ||
|
10MV56SWG+FA
SUN Electronic Industries Corporation
|
Check for Price | Active | 56 µF | 10 V | 390 mA | 20 % | 0.17 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.8 µA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | |||||||||||||
|
6SWZ150MR15
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 150 µF | 6 V | 2.7 A | 20 % | 2917 | 15 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 36 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | WRAPAROUND | 1.9 mm | 7.3 mm | 4.3 mm | RUBYCON CORP | , 2917 | compliant | EAR99 | |||
|
6SWZ180MR09
Rubycon Corporation
|
Check for Price | Active | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
6SWZ120MR09
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 120 µF | 6 V | 3 A | 20 % | 2917 | 9 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 28.8 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | WRAPAROUND | 1.9 mm | 7.3 mm | 4.3 mm | RUBYCON CORP | , 2917 | compliant | EAR99 | Rubycon | ||
|
10MV56SWG
SUN Electronic Industries Corporation
|
Check for Price | Obsolete | 56 µF | 10 V | 390 mA | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.8 µA | 0.2 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN LEAD | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | unknown | EAR99 | |||||||||||
|
6SW220M
Rubycon Corporation
|
Check for Price | Yes | Active | 220 µF | 6 V | 3.5 A | 20 % | 2917 | 9 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 52.8 µA | 0.1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | WRAPAROUND | 2.9 mm | 7.3 mm | 4.3 mm | RUBYCON CORP | , 2917 | compliant | EAR99 |