Filter Your Search
1 - 4 of 4 results
|
70T653MS12BCGI
Integrated Device Technology Inc
|
$221.7925 | Yes | Yes | Transferred | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 12 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 2.4 V | 790 µA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 | 256 | BCG256 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
70T653MS12BCGI
Renesas Electronics Corporation
|
$431.2878 | Yes | Yes | Active | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 12 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 2.4 V | 790 µA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 17 mm | RENESAS ELECTRONICS CORP | CABGA | 256 | BCG256 | compliant | NLR | 8542320041 | Renesas Electronics | |||
|
IDT70T653MS12BCGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 12 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 2.4 V | 790 µA | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LBGA, BGA256,16X16,40 | 256 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
70T653MS12BCGI8
Integrated Device Technology Inc
|
Check for Price | Transferred | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 12 ns | MULTI-PORT SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PBGA-B256 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 |