Filter Your Search
1 - 7 of 7 results
|
7101K19V8BE
C&K
|
$10.3982 | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | LOCKING LEVER | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-ON | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | NATURAL ALUMINUM | BRASS | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.662 inch | 9.14 mm | 24.21 mm | 19.05 mm | 0.185 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||||||
|
7101K19V8BE32
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-ON | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | RED | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 7 | EPOXY | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.732 inch | 9.144 mm | 24.2062 mm | 19.05 mm | 0.26 inch | 0.185 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
7101K19V8BE72
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-ON | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLUE | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 7 | EPOXY | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.732 inch | 9.144 mm | 24.2062 mm | 19.05 mm | 0.26 inch | 0.185 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
7101K19V8BE3
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-ON | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | RED | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 7 | EPOXY | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.732 inch | 9.144 mm | 24.2062 mm | 19.05 mm | 0.26 inch | 0.185 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
7101K19V8BE22
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-ON | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 7 | EPOXY | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.732 inch | 9.144 mm | 24.2062 mm | 19.05 mm | 0.26 inch | 0.185 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
7101K19V8BE2
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-ON | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 7 | EPOXY | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.732 inch | 9.144 mm | 24.2062 mm | 19.05 mm | 0.26 inch | 0.185 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
7101K19V8BE7
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-ON | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLUE | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 7 | EPOXY | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.732 inch | 9.144 mm | 24.2062 mm | 19.05 mm | 0.26 inch | 0.185 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |