Filter Your Search
1 - 1 of 1 results
|
712-26/G
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 26.5 V | 450 mW | 1.56 kΩ | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 17 V | 32 V | 0.25A@115VAC | 1A@28VDC | 150 mΩ | Random | 1 GΩ | 4 ms | 3 ms | e4 | -55 °C | 85 °C | AC/DC | GOLD | PANEL MOUNT | 10 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD | WIRE WRAP | 6.99 mm | 9.4 mm | 9.4mm x 6.99mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |