Filter Your Search
1 - 3 of 3 results
|
7164L85TDB
Integrated Device Technology Inc
|
$17.8386 | No | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 85 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | DIP-28 | 28 | SD28 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | 1988-01-01 | ||||||||
|
IDT7164L85TDB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 85 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 200 µA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP28,.3 | 28 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | 1988-01-01 | ||||||
|
7164L85TDB
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 85 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | CDIP | DIP-28 | 28 | SD28 | unknown | 3A001A2C | 8542320041 | Renesas Electronics |