Filter Your Search
1 - 10 of 14 results
![]() |
71V25761S183BG8
Integrated Device Technology Inc
|
$6.0244 | No | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.3 ns | 183 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 340 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | 14 X 22 MM, PLASTIC, BGA-119 | 119 | BG119 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
![]() |
71V25761S183BGI8
Integrated Device Technology Inc
|
$6.3079 | No | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.3 ns | 183 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 35 mA | 3.14 V | 350 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | 14 X 22 MM, PLASTIC, BGA-119 | 119 | BG119 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
![]() |
71V25761S183BG
Integrated Device Technology Inc
|
$6.7696 | No | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.3 ns | 183 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 340 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | BGA-119 | 119 | BG119 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
![]() |
71V25761S183BGI
Integrated Device Technology Inc
|
$7.0881 | No | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.3 ns | 183 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 35 mA | 3.14 V | 350 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | BGA-119 | 119 | BG119 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
71V25761S183BGGI8
Integrated Device Technology Inc
|
Check for Price | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.3 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | e1 | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||
|
71V25761S183BGG8
Integrated Device Technology Inc
|
Check for Price | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.3 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | e1 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||||
![]() |
IDT71V25761S183BG
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.3 ns | 183 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 340 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA-119 | 119 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
![]() |
IDT71V25761S183BGGI
Integrated Device Technology Inc
|
Check for Price | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.3 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
![]() |
71V25761S183BGGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.3 ns | 183 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 35 mA | 3.14 V | 350 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA119,7X17,50 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
![]() |
IDT71V25761S183BGG
Integrated Device Technology Inc
|
Check for Price | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.3 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 |