Filter Your Search
1 - 10 of 11 results
|
71V35761S183PFG8
Integrated Device Technology Inc
|
$3.8083 | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.3 ns | 183 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 340 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 20 MM, GREEN, PLASTIC, TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1997-09-16 | ||||
|
71V35761S183PFG
Integrated Device Technology Inc
|
$4.2588 | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.3 ns | 183 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 340 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 20 MM, GREEN, PLASTIC, TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1997-09-16 | ||||
|
71V35761S183PFGI8
Integrated Device Technology Inc
|
$5.3156 | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.3 ns | 183 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 35 mA | 3.14 V | 350 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 20 MM, GREEN, PLASTIC, TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1997-09-16 | |||
|
71V35761S183PFGI
Integrated Device Technology Inc
|
$5.9732 | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.3 ns | 183 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 35 mA | 3.14 V | 350 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 20 MM, PLASTIC, TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1997-09-16 | |||
|
71V35761S183PFGI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.3 ns | 183 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 35 mA | 3.14 V | 350 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 100 | PKG100 | compliant | NLR | 8542320041 | Renesas Electronics | ||||
|
IDT71V35761S183PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.3 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
71V35761S183PFGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.3 ns | 183 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 35 mA | 3.14 V | 350 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 100 | PKG100 | compliant | NLR | 8542320041 | Renesas Electronics | ||||
|
IDT71V35761S183PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.3 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1999-12-31 | |||||||||||
|
IDT71V35761S183PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.3 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
71V35761S183PFG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.3 ns | 183 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 340 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 100 | PKG100 | compliant | NLR | 8542320041 | Renesas Electronics |