Filter Your Search
1 - 2 of 2 results
|
72309-8014BLF
Amphenol FCi
|
$1.0090 | Yes | Yes | Active | 8 | 1+1 | 2 mm | 1+1 | 30 mΩ | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 750VAC V | NO | 1 GΩ | 2 | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | HOLE .086-.098 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | MICRO-USB2.0 A | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | 2.62 mm | 30u inch | NICKEL TIN | SOLDER | 0.614 inch | 0.669 inch | 0.516 inch | 0.102 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol | |||
|
72309-8014BLF
Amphenol Communications Solutions
|
$1.4109 | Yes | Active | 8 | 1+1 | 2 mm | 1+1 | 30 mΩ | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 750VAC V | NO | 1 GΩ | 2 | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | HOLE .086-.098 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | MICRO-USB2.0 A | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | 2.62 mm | 30u inch | NICKEL TIN | SOLDER | 0.614 inch | 0.669 inch | 0.516 inch | 0.102 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | 8 |