Filter Your Search
1 - 10 of 30 results
|
SN74123N
Texas Instruments
|
$3.3710 | Yes | Active | 5 V | 40 ns | 2 | NO | DIP | 15 pF | YES | TTL/H/L | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 16 mA | 2 | COMPLEMENTARY | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | 1985-01-01 | Texas Instruments | |||
|
SN74123N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 40 ns | 2 | NO | DIP | 15 pF | TTL/H/L | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE | 2 | COMPLEMENTARY | 66 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
N74123N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 80 ns | 2 | NO | DIP | 74 | MONOSTABLE MULTIVIBRATOR | TTL | 2 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 19.09 mm | NXP SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM74123N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SN74123N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
DM74123N
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 40 ns | 2 | NO | DIP | TTL/H/L | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 2 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74123NP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
N74123N
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SN74123N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 40 ns | 2 | NO | DIP | 15 pF | TTL/H/L | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE | 2 | COMPLEMENTARY | 66 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM74123N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | TTL | 5 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown |