Filter Your Search
1 - 6 of 6 results
|
7423FCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 22 ns | 22 ns | 2 | 4 | YES | DFP | NO | TTL/H/L | NOR GATE | TTL | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDFP-F14 | Not Qualified | e0 | 2A | 70 °C | 14 | PLASTIC/EPOXY | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | ||
|
7423FCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 22 ns | 22 ns | 2 | 4 | YES | DFP | NO | TTL/H/L | NOR GATE | TTL | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDFP-F14 | e0 | 2A | 70 °C | 14 | PLASTIC/EPOXY | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||
|
7423FC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 22 ns | YES | DFP | NO | NOR GATE | TTL | 16 mA | COMMERCIAL | R-XDFP-F16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
7423FC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 22 ns | 22 ns | 2 | 4 | YES | DFP | NO | TTL/H/L | NOR GATE | TTL | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDFP-F14 | Not Qualified | e0 | 2A | 70 °C | 14 | PLASTIC/EPOXY | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | ||
|
7423FC
Rochester Electronics LLC
|
Check for Price | Active | NOR GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
7423FC
Texas Instruments
|
Check for Price | No | Obsolete | 22 ns | YES | DFP | NO | NOR GATE | TTL | 16 mA | COMMERCIAL | R-XDFP-F16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 |