Filter Your Search
1 - 8 of 8 results
|
DM7438SJX
Rochester Electronics LLC
|
Check for Price | Active | NAND GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
7438SJ
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 22 ns | 4 | 2 | YES | SOP | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
7438SJ
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | YES | SOP | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 48 mA | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 | |||||
|
7438SJX
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | YES | SOP | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 48 mA | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.3 | compliant | 8542.39.00.01 | SOIC | 14 | ||||
|
DM7438SJ
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | YES | SOP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 48 mA | 54 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM7438SJX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | YES | SOP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 48 mA | 54 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
7438SJX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 22 ns | 4 | 2 | YES | SOP | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
DM7438SJ
Rochester Electronics LLC
|
Check for Price | Active | NAND GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |