Filter Your Search
1 - 1 of 1 results
|
743C083682JP
CTS Corporation
|
Check for Price | Yes | Yes | End Of Life | 6.8 kΩ | 5 % | 400 mW | 0820 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 6.8 kΩ | ISOLATED | 4 | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5.08 mm | 2 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | CTS |