Filter Your Search
1 - 2 of 2 results
|
74ABT126D,602
Nexperia
|
$0.2165 | Yes | Obsolete | 5 V | 4.6 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | 2 | TRUE | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1991-04-23 | Nexperia | ||||||
|
74ABT126D,602
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 4.6 ns | 4.6 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | ENABLE HIGH | 64 mA | 2 | TRUE | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 |