Filter Your Search
1 - 10 of 14 results
|
74ABT16245BDGG,118
NXP Semiconductors
|
$0.7108 | Yes | Transferred | 5 V | 4 ns | 2 | 8 | YES | TSSOP | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL/PALLADIUM/GOLD (NI/PD/AU) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP2-48 | 48 | SOT362-1 | compliant | 8542.39.00.01 | ||||||||||||||
|
74ABT16245BDGG,112
Nexperia
|
$0.7562 | Yes | Obsolete | 5 V | 4 ns | 2 | 8 | YES | TSSOP | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP2-48 | 48 | SOT362-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||||||
|
74ABT16245BDGG,118
Nexperia
|
$1.1012 | Yes | Active | 5 V | 4 ns | 2 | 8 | YES | TSSOP | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP2-48 | 48 | SOT362-1 | compliant | 8542.39.00.01 | Nexperia | |||||||||||
|
74ABT16245BDGG,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 4 ns | 2 | 8 | YES | TSSOP | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 48 | SOT362-1 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74ABT16245BDGG-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 4 ns | 2 | 8 | YES | TSSOP | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | SEATED HGT NOMINAL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP-48 | compliant | 8542.39.00.01 | ||||||||||||||||
|
74ABT16245BDGG,518
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 4 ns | 2 | 8 | YES | TSSOP | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 48 | SOT362-1 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74ABT16245BDGG
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 4 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | COMMON CONTROL | 64 mA | TRUE | 19 mA | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
74ABT16245BDGG,512
Nexperia
|
Check for Price | Active | 5 V | 4 ns | 2 | 8 | YES | TSSOP | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TSSOP | TSSOP, | 48 | SOT362-1 | 8542.39.00.01 | Nexperia | ||||||||||||||||||
|
74ABT16245BDGG
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 4 ns | 4 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP2-48 | 48 | compliant | 8542.39.00.01 | ||||||
|
74ABT16245BDGG-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 |