Filter Your Search
1 - 2 of 2 results
|
74ACT299B
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 16 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ACT | PARALLEL IN PARALLEL OUT | CMOS | 80 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | 25.15 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
74ACT299B
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 16 ns | 1 | 8 | NO | DIP | 80 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ACT | PARALLEL IN PARALLEL OUT | CMOS | 80 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | 25.15 mm | STMICROELECTRONICS | DIP, DIP20,.3 | compliant | 8542.39.00.01 | DIP | 20 |