Filter Your Search
1 - 10 of 14 results
|
74ACTQ16245CW
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 7.9 ns | 2 | 8 | YES | DIE | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | R-XUUC-N48 | Not Qualified | 48 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | FAIRCHILD SEMICONDUCTOR CORP | DIE | DIE, | 48 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
74ACTQ16245MSAJ
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8.4 ns | 2 | 8 | YES | SOP | 50 pF | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | COMMON OUTPUT ENABLE AND DIRECTION CONTROL; MAX OUTPUT SKEW = 1300PS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SO48(UNSPEC) | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | SSOP | SOP, | 48 | unknown | 8542.39.00.01 | |||||||||||||||
|
74ACTQ16245MTDX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13.4 ns | 9 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | 8542.39.00.01 | |||
|
74ACTQ16245MTD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13.4 ns | 9 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 6.10 MM, MO-153, TSSOP-48 | 48 | unknown | 8542.39.00.01 | ||||
|
74ACTQ16245SSC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 8.4 ns | 9 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 630 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, SSOP-48 | compliant | |||||||
|
74ACTQ16245FC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8.4 ns | 2 | 8 | YES | DFP | 50 pF | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-GDFP-F48 | Not Qualified | 85 °C | -40 °C | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | FLAT | 640 µm | DUAL | 2.54 mm | 9.65 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, | 48 | unknown | 8542.39.00.01 | ||||||||||||
|
74ACTQ16245SSC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13.4 ns | 9 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 0.300 INCH, MO-118, SSOP-48 | 48 | unknown | 8542.39.00.01 | ||||
|
74ACTQ16245SSCX
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 8.4 ns | 9 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 630 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | NATIONAL SEMICONDUCTOR CORP | SSOP | SSOP, SSOP48,.4 | 48 | unknown | 8542.39.00.01 | |||
|
74ACTQ16245SSCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13.4 ns | 9 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP48,.4 | 48 | compliant | 8542.39.00.01 | |||
|
74ACTQ16245SSC_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 13.4 ns | 2 | 8 | YES | SSOP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, | 48 | unknown | 8542.39.00.01 |