Filter Your Search
1 - 7 of 7 results
|
74ACTQ16540SSCX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 13.6 ns | 2 | 8 | YES | SSOP | 3-STATE | ACT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | ROCHESTER ELECTRONICS LLC | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
74ACTQ16540SSCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13.6 ns | 7.8 ns | 2 | 8 | YES | SSOP | 3-STATE | ACT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP, SSOP48,.4 | compliant | 8542.39.00.01 | SSOP | 48 | ||
|
74ACTQ16540SSC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13.6 ns | 7.8 ns | 2 | 8 | YES | SSOP | 3-STATE | ACT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MO-118, SSOP-48 | compliant | 8542.39.00.01 | SSOP | 48 | |||
|
74ACTQ16540SSCX
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 13.6 ns | 15.5 ns | 2 | 8 | YES | SSOP | 3-STATE | ACT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP48,.4 | unknown | 8542.39.00.01 | |||||
|
74ACTQ16540SSC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 13.6 ns | 2 | 8 | YES | SSOP | 3-STATE | ACT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, MO-118, SSOP-48 | unknown | 8542.39.00.01 | ||||||||||||||
|
74ACTQ16540SSC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 13.6 ns | 12.6 ns | 2 | 8 | YES | SSOP | 3-STATE | ACT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, SSOP-48 | compliant | |||||||
|
74ACTQ16540SSC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 13.6 ns | 12.6 ns | 2 | 8 | YES | SSOP | 3-STATE | ACT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP48,.4 | unknown | 8542.39.00.01 |