Filter Your Search
1 - 2 of 2 results
|
74AHCT132PW,118
Nexperia
|
Check for Price | Yes | Active | 5 V | 10 ns | 4 | 2 | YES | TSSOP | AHCT/VHCT/VT | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 | 1999-06-01 | Nexperia | ||||||||
|
74AHCT132PW,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 10 ns | 10 ns | 4 | 2 | YES | TSSOP | 50 pF | YES | AHCT/VHCT/VT | NAND GATE | CMOS | 8 mA | 40 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 |