Filter Your Search
1 - 7 of 7 results
|
74ALVT162240DGG:11
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 3.5 ns | 4 | 4 | YES | TSOP2 | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | CAN ALSO OPERATE AT 3.3V VCC | 2 | INVERTED | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, SOT362-1, TSSOP2-48 | 48 | SOT362-1 | unknown | |||||||||||||||
|
74ALVT162240DGG
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 3.5 ns | 4.3 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | CAN ALSO OPERATE AT 3.3V VCC | ENABLE LOW | 12 mA | 2 | INVERTED | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP48,.3,20 | compliant | 8542.39.00.01 | |||||
|
74ALVT162240DGG-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 3.5 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | CAN ALSO OPERATE AT 3.3V VCC | 2 | INVERTED | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | |||||||||
|
74ALVT162240DGG,11
NXP Semiconductors
|
Check for Price | Transferred | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, SOT362-1, TSSOP2-48 | 48 | SOT362-1 | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
74ALVT162240DGG
Philips Semiconductors
|
Check for Price | Yes | Transferred | 4.3 ns | 4 | 4 | YES | TSSOP | 3-STATE | BUS DRIVER | BICMOS | ENABLE LOW | 12 mA | 2 | INVERTED | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP48,.3,20 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74ALVT162240DGG,51
NXP Semiconductors
|
Check for Price | Transferred | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, SOT362-1, TSSOP2-48 | 48 | SOT362-1 | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
74ALVT162240DGG:51
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 4.3 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | CAN ALSO BE OPERATED FROM 3 TO 3.6 VOLTS | ENABLE LOW | 12 mA | 2 | INVERTED | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | SOT362-1 | compliant | 8542.39.00.01 |