Filter Your Search
1 - 2 of 2 results
|
74AUP1G158GM,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.1 V | 21 ns | 21 ns | 1 | 2 | 1 | YES | VSON | 30 pF | AUP/ULP/V | MULTIPLEXER | CMOS | 1.7 mA | INVERTED | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NXP SEMICONDUCTORS | SON | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 | 6 | SOT886 | compliant | 8542.39.00.01 | |||
|
74AUP1G158GM,115
Nexperia
|
Check for Price | Yes | Active | 1.1 V | 21 ns | 1 | 2 | 1 | YES | VSON | AUP/ULP/V | MULTIPLEXER | CMOS | INVERTED | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | SON | XSON-6 | 6 | SOT886 | compliant | 8542.39.00.01 | Nexperia |