Filter Your Search
1 - 5 of 5 results
![]() |
74AUP2G34GF
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1.1 V | 20.8 ns | 20.8 ns | 1 | 1 | YES | VSON | 30 pF | NO | AUP/ULP/V | BUFFER | CMOS | 1.7 mA | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NXP SEMICONDUCTORS | SON | VSON, SOLCC6,.04,14 | 6 | compliant | 8542.39.00.01 | ||||
|
74AUP2G34GF
Nexperia
|
Check for Price | Yes | Obsolete | 1.1 V | 20.8 ns | 2 | 1 | YES | VSON | AUP/ULP/V | BUFFER | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 | |||||||||||||
|
74AUP2G34GF-H
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 20.8 ns | 20.8 ns | 2 | 1 | YES | SON | 30 pF | NO | BUFFER | CMOS | 1.7 mA | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 350 µm | DUAL | NXP SEMICONDUCTORS | SON, SOLCC6,.04,14 | unknown | 8542.39.00.01 | ||||||||||||||||||
![]() |
74AUP2G34GF,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | 20.8 ns | 20.8 ns | 1 | 1 | YES | VSON | 30 pF | NO | AUP/ULP/V | BUFFER | CMOS | 1.7 mA | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NXP SEMICONDUCTORS | SON | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 | 6 | compliant | 8542.39.00.01 | SOT891 | ||||||
![]() |
74AUP2G34GF,132
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 20.8 ns | 1 | 1 | YES | VSON | AUP/ULP/V | BUFFER | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NEXPERIA | SON | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 | 6 | compliant | 8542.39.00.01 | SOT891 | Nexperia |