Filter Your Search
1 - 2 of 2 results
|
74AUP2G38GT,115
Nexperia
|
$0.4445 | Yes | Active | 1.2 V | 24 ns | 2 | 2 | YES | VSON | OPEN-DRAIN | AUP/ULP/V | NAND GATE | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NEXPERIA | SON | 1 X 1.95 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, MO-252, SOT-833-1, SON-8 | 8 | SOT833-1 | compliant | 8542.39.00.01 | Nexperia | |||||||
|
74AUP2G38GT,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.2 V | 24 ns | 24 ns | 2 | 2 | YES | VSON | 30 pF | NO | OPEN-DRAIN | AUP/ULP/V | NAND GATE | CMOS | 1.7 mA | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NXP SEMICONDUCTORS | SON | 1 X 1.95 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, MO-252, SOT-833-1, SON-8 | 8 | SOT833-1 | compliant | 8542.39.00.01 |