Filter Your Search
1 - 10 of 56 results
|
SN74F00DR
Texas Instruments
|
$0.2558 | Yes | Yes | Active | 5 V | 6 ns | 6 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | NAND GATE | TTL | 20 mA | 10.2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74F00D
Texas Instruments
|
$0.4965 | Yes | Yes | Lifetime Buy | 5 V | 5.3 ns | 6 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | NAND GATE | TTL | 20 mA | 10.2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
N74F00D-T
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 6 ns | 4 | 2 | YES | SOP | F/FAST | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74F00DC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 5.3 ns | 4 | 2 | NO | DIP | F/FAST | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74F00DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 2A | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
GD74F00D
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 6 ns | YES | SOP | NO | NAND GATE | TTL | 20 mA | 10.2 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74F00DG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 ns | 6 ns | 4 | 2 | YES | SOP | NO | F/FAST | NAND GATE | TTL | 20 mA | 10.2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||
|
N74F00D
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 6 ns | 4 | 2 | YES | SOP | 50 pF | F/FAST | NAND GATE | TTL | 10.2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SO-14 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
N74F00D
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 4 | 2 | YES | SOP | F/FAST | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP-14 | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||||||
|
N74F00D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 5.3 ns | 4 | 2 | YES | 50 pF | F/FAST | NAND GATE | TTL | 10.2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 |