Filter Your Search
1 - 6 of 6 results
|
74F843SDC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 13.5 ns | 1 | 9 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 24 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | |||||
|
74F843SDCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 1 | 9 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.77 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | DIP | 24 | |||||
|
74F843SDCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 13.5 ns | 1 | 9 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 24 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | |||||
|
74F843SDCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 ns | 13.5 ns | 1 | 9 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 24 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | |||||
|
74F843SDC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 ns | 13.5 ns | 1 | 9 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 24 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | |||||
|
74F843SDC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 1 | 9 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.77 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | DIP | 24 |