Filter Your Search
1 - 1 of 1 results
![]() |
74F86SC_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 8 ns | 4 | 2 | YES | SOP | F/FAST | XOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3/e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 |