Filter Your Search
1 - 5 of 5 results
|
74F968QCQR
National Semiconductor Corporation
|
Check for Price | Obsolete | 22 | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 1M X 1 | 4 | 300 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.05 mm | 19.05 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.31.00.01 | ||||||
|
74F968QC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 20 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 4 | 300 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC52,.8SQ | unknown | 8542.31.00.01 | |||
|
74F968QCQR
Texas Instruments
|
Check for Price | Obsolete | 22 | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 1M X 1 | 4 | 300 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.05 mm | 19.05 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.31.00.01 | ||||||
|
74F968QC
Texas Instruments
|
Check for Price | No | Obsolete | 20 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 4 | 300 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC52,.8SQ | unknown | 8542.31.00.01 | |||
|
74F968QC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | 5 V | TTL | COMMERCIAL | Not Qualified | e0 | 70 °C | PLASTIC/EPOXY | QCCJ | LDCC(UNSPEC) | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | QUAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.31.00.01 |