Filter Your Search
1 - 2 of 2 results
|
74HC04DR2G
onsemi
|
$0.1522 | Yes | Yes | Obsolete | 3 V | 110 ns | 22 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC | LEAD FREE, SOIC-14 | 14 | unknown | 8542.39.00.01 | onsemi | |||
|
74HC04DR2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 110 ns | 6 | 1 | YES | SOP | HC/UH | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-PDSO-G14 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown |