Parametric results for: 74HC14D.653 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc14d653
Select parts from the table below to compare.
Compare
Compare
74HC14D,653
Nexperia
$0.1123 Yes Active 5 V 190 ns 6 1 YES SOP HC/UH INVERTER CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC SOP-14 14 SOT108-1 compliant EAR99 8542.39.00.01 Nexperia
74HC14D,653
NXP Semiconductors
Check for Price Yes Transferred 5 V 190 ns 38 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC SOT-108-1, SO-14 14 SOT108-1 compliant 8542.39.00.01