Filter Your Search
1 - 2 of 2 results
|
74HC173DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 53 ns | 1 | 4 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | D FLIP-FLOP | CMOS | WITH HOLD MODE | 60 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | SSOP, | 16 | SOT338-1 | unknown | 8542.39.00.01 | ||||
|
74HC173DB,112
Nexperia
|
Check for Price | Active | 5 V | 53 ns | 1 | 4 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | D FLIP-FLOP | CMOS | WITH HOLD MODE | 60 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP, | 16 | SOT338-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia |