Filter Your Search
1 - 4 of 4 results
|
74HC4051BQ-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | 180 Ω | 9 Ω | 520 ns | 435 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 2.5 mm | NXP SEMICONDUCTORS | DHVQFN-16 | unknown | 8542.39.00.01 | |||||||||||||
|
74HC4051BQ-Q100,11
NXP Semiconductors
|
Check for Price | Yes | Transferred | YES | 270 Ω | 345 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 320 µA | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | compliant | QFN | 16 | SOT763-1 | |||||||||||||||||||
|
74HC4051BQ-Q100,11
Nexperia
|
Check for Price | Active | 5 V | YES | 180 Ω | 9 Ω | 520 ns | 435 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 2.5 mm | NEXPERIA | HVQCCN, | compliant | 8542.39.00.01 | QFN | 16 | SOT763-1 | Nexperia | ||||||||
|
74HC4051BQ-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | YES | 180 Ω | 9 Ω | 520 ns | 435 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 2.5 mm | NEXPERIA | HVQCCN, | compliant | 8542.39.00.01 |