Filter Your Search
1 - 1 of 1 results
![]() |
CD74HC4052PWRG4
Texas Instruments
|
$0.3078 | Yes | Yes | Lifetime Buy | 4.5 V | YES | 200 MHz | 270 Ω | 10 Ω | 490 ns | 375 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | 2 | 1 | 65 dB | COMMON OUTPUT | 10 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |