Filter Your Search
1 - 2 of 2 results
|
74HCT02BQ,115
Nexperia
|
$0.1991 | Yes | Active | 5 V | 29 ns | 4 | 2 | YES | VSON | HCT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-N14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1 mm | 2.5 mm | 3 mm | NEXPERIA | QFN | VQFN-14 | 14 | SOT762-1 | compliant | 1990-12-01 | Nexperia | ||||||||
|
74HCT02BQ,115
NXP Semiconductors
|
$0.2157 | Yes | Transferred | 5 V | 29 ns | 29 ns | 4 | 2 | YES | VSON | 50 pF | NO | HCT | NOR GATE | CMOS | 20 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, VQFN-14 | 14 | SOT762-1 | compliant |