Filter Your Search
1 - 1 of 1 results
![]() |
74HCT42D,653
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 53 ns | 44 ns | 1 | YES | SOP | 50 pF | HCT | DECIMAL DECODER/DRIVER | CMOS | STANDARD | 4 mA | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | SOT-109, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 |