Filter Your Search
1 - 10 of 28 results
|
SN74LS123J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | TTL | 5 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||
|
DM74LS123J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | MONOSTABLE MULTIVIBRATOR | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
TTSN74LS123JDS
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 56 ns | 2 | NO | DIP | MONOSTABLE MULTIVIBRATOR | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
SN74LS123JDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | TTL | 5 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||
|
DM74LS123J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS123JD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 56 ns | 2 | NO | DIP | LS | MONOSTABLE MULTIVIBRATOR | TTL | 2 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||
|
SN74LS123JD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 56 ns | 2 | NO | DIP | LS | MONOSTABLE MULTIVIBRATOR | TTL | 2 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
DM74LS123J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS123JP4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | MONOSTABLE MULTIVIBRATOR | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
DM74LS123J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | TTL | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |