Filter Your Search
1 - 2 of 2 results
|
74LVC1G66GF,132
Nexperia
|
Check for Price | Yes | Obsolete | 2.7 V | 3 ns | 1 | 1 | YES | VSON | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NEXPERIA | SON | 1 X 1MM, 0.50 MM HEIGHT, SOT891, XSON-6 | 6 | SOT891 | compliant | 8542.39.00.01 | Nexperia | ||
|
74LVC1G66GF,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | 3 ns | 1 | 1 | YES | VSON | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NXP SEMICONDUCTORS | SON | 1 X 1MM, 0.50 MM HEIGHT, SOT891, XSON-6 | 6 | SOT891 | compliant | 8542.39.00.01 |