Parametric results for: 74LVC332PWJ under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74lvc332pwj
Select parts from the table below to compare.
Compare
Compare
74LVC332PWJ
NXP Semiconductors
Check for Price Yes Obsolete 3.3 V 13.4 ns 6.8 ns 3 3 YES TSSOP 50 pF YES LVC/LCX/Z OR GATE CMOS 24 mA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified 125 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 14 SOT402-1 compliant