Filter Your Search
1 - 10 of 113 results
![]() |
SN74S151N
Texas Instruments
|
$1.8573 | No | Yes | Obsolete | 5 V | 12 ns | 18 ns | 1 | 8 | 1 | NO | DIP | 15 pF | S | MULTIPLEXER | TTL | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE | 20 mA | COMPLEMENTARY | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
HD74S151P
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | 1 | NO | DIP | S | MULTIPLEXER | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
N74S151N
Signetics
|
Check for Price | No | Obsolete | 5 V | 12 ns | 18 ns | 1 | 8 | 1 | NO | DIP | S | MULTIPLEXER | TTL | 20 mA | COMPLEMENTARY | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM74S151N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 18 ns | 1 | 8 | NO | DIP | MULTIPLEXER | TTL | 20 mA | 70 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
DM74S151J
Texas Instruments
|
Check for Price | No | Obsolete | 18 ns | 1 | 8 | NO | DIP | MULTIPLEXER | TTL | 20 mA | 70 mA | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74S151J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 8 | 1 | NO | DIP | 15 pF | S | MULTIPLEXER | TTL | COMPLEMENTARY | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP-16 | not_compliant | 8542.39.00.01 | |||||||||||||
|
74S151F
Signetics
|
Check for Price | Obsolete | 5 V | 18 ns | 1 | 8 | 1 | NO | DIP | 15 pF | S | MULTIPLEXER | TTL | COMPLEMENTARY | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74S151F
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 18 ns | 1 | 8 | 1 | NO | DIP | 15 pF | S | MULTIPLEXER | TTL | COMPLEMENTARY | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74S151N
Rochester Electronics LLC
|
Check for Price | Obsolete | MULTIPLEXER | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
74S151DC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | MULTIPLEXER | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |