Filter Your Search
1 - 10 of 16 results
|
74SC244D
Microchip Technology Inc
|
Check for Price | No | Active | 5 V | 35 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | INDUSTRIAL | R-XDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP, DIP20,.3 | compliant | |||
|
G74SC244D
GTE Microcircuits
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 4 | NO | DIP | 45 pF | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 10 mA | 2 | TRUE | INDUSTRIAL | R-XDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GTE MICROCIRCUITS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||
|
SP74SC244F
Semi Processes Inc
|
Check for Price | No | Obsolete | 5 V | 35 ns | 2 | 4 | NO | DIP | 15 pF | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 8 mA | 2 | TRUE | INDUSTRIAL | R-XDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SEMI PROCESSES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||
|
MV74SC244DG
Plessey Semiconductors Ltd
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||
|
74SC244C
Microchip Technology Inc
|
Check for Price | No | Active | 5 V | 35 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | INDUSTRIAL | R-XDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP, DIP20,.3 | compliant | |||
|
G74SC244P
GTE Microcircuits
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 4 | NO | DIP | 45 pF | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 10 mA | 2 | TRUE | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GTE MICROCIRCUITS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||
|
74SC244P
Supertex Inc
|
Check for Price | No | Transferred | 5 V | 35 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SUPERTEX INC | DIP-20 | unknown | 8542.39.00.01 | ||
|
SP74SC244N
Semi Processes Inc
|
Check for Price | No | Obsolete | 5 V | 35 ns | 2 | 4 | NO | DIP | 15 pF | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 8 mA | 2 | TRUE | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SEMI PROCESSES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||
|
74SC244P
Microchip Technology Inc
|
Check for Price | No | Active | 5 V | 35 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP-20 | unknown | |||
|
MD74SC244AC
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 4 | NO | DIP | 45 pF | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 10 mA | 2 | TRUE | COMMERCIAL | R-XDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROSEMI CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |