Filter Your Search
1 - 1 of 1 results
|
74V2T00STR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 9 ns | 2 | 2 | YES | LSSOP | NO | 74V | NAND GATE | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | SOT-23, 8 PIN | 8 | compliant | 8542.39.00.01 |