Filter Your Search
1 - 10 of 14 results
|
74ACT2708LC
Texas Instruments
|
Check for Price | Obsolete | 576 bit | 9 | 64X9 | 5 V | 34.5 ns | 28.57 ns | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
74ACT2708PC
Texas Instruments
|
Check for Price | No | Transferred | 576 bit | 9 | 64X9 | 5 V | 34.5 ns | 35 MHz | 42.5 ns | OTHER FIFO | FALL THRU 24.0NS | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 150 mA | 150 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 35.725 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||
|
74ACT2708PC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 576 bit | 9 | 64X9 | 5 V | 34.5 ns | 35 MHz | 28.57 ns | OTHER FIFO | 64X9 DUAL PORT RAM | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 150 mA | 150 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.600 INCH, PLASTIC, MS-010, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
74ACT2708DC
Texas Instruments
|
Check for Price | Obsolete | 576 bit | 9 | 64X9 | 5 V | 34.5 ns | 42.5 ns | FALL THRU 24.0NS | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
74ACT2708PCQR
Texas Instruments
|
Check for Price | Obsolete | 576 bit | 9 | 64X9 | 5 V | 34.5 ns | 42.5 ns | FALL THRU 24.0NS | 1 | 64 | 64 words | ASYNCHRONOUS | YES | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 35.725 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
74ACT2708FC
Texas Instruments
|
Check for Price | Obsolete | 576 bit | 9 | 64X9 | 5 V | 34.5 ns | 28.57 ns | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDFP-F28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.286 mm | 17.8435 mm | 8.382 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
74ACT2708PC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 576 bit | 9 | 64X9 | 5 V | 34.5 ns | 28.57 ns | 64X9 DUAL PORT RAM | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | |||||||||||||||
|
74ACT2708PC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 576 bit | 9 | 64X9 | 5 V | 34.5 ns | 35 MHz | 42.5 ns | OTHER FIFO | FALL THRU 24.0NS | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 150 mA | 150 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 35.725 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | 0.600 INCH, PLASTIC, DIP-28 | compliant | ||||||||||
|
74ACT2708LCX
Texas Instruments
|
Check for Price | Obsolete | 576 bit | 9 | 64X9 | 5 V | 34.5 ns | 28.57 ns | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
74ACT2708PCX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 576 bit | 9 | 64X9 | 5 V | 34.5 ns | 28.57 ns | 64X9 DUAL PORT RAM | 1 | 64 | 64 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 |