Filter Your Search
1 - 10 of 11 results
|
74AHC3GU04DC-Q100,125
NXP Semiconductors
|
Check for Price | Active | 5 V | 13.5 ns | 3 | 1 | YES | VSSOP | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | VSSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74AHC3GU04DC
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 13.5 ns | 9 ns | 3 | 1 | YES | VSSOP | 50 pF | NO | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | VSSOP, TSSOP8,.12,20 | compliant | 8542.39.00.01 | TSSOP | 8 | |||||
|
74AHC3GU04DC-Q100
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 13.5 ns | 3 | 1 | YES | VSSOP | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | VSSOP, | unknown | 8542.39.00.01 | TSSOP | 8 | ||||||||||||||||||
|
74AHC3GU04DC
Nexperia
|
Check for Price | Yes | Active | 5 V | 13.5 ns | 3 | 1 | YES | VSSOP | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NEXPERIA | VSSOP, | compliant | 8542.39.00.01 | ||||||||||||||
|
74AHC3GU04DC-Q100H
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 13.5 ns | 3 | 1 | YES | VSSOP | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | unknown | SSOP | 8 | SOT765-1 | ||||||||||||||||||
|
74AHC3GU04DC-Q100H
Nexperia
|
Check for Price | Yes | Active | 5 V | 13.5 ns | 3 | 1 | YES | VSSOP | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NEXPERIA | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | compliant | SSOP | 8 | SOT765-1 | Nexperia | ||||||||||
|
74AHC3GU04DC-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 13.5 ns | 3 | 1 | YES | VSSOP | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NEXPERIA | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | compliant | 8542.39.00.01 | ||||||||||||||
|
74AHC3GU04DC,125
Nexperia
|
Check for Price | Yes | Active | 5 V | 13.5 ns | 3 | 1 | YES | VSSOP | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NEXPERIA | 2.30 MM WIDTH, PLASTIC, MO-187, SOT-765-1, VSSOP-8 | compliant | 8542.39.00.01 | SSOP | 8 | SOT765-1 | Nexperia | |||||||||
|
74AHC3GU04DC-G
NXP Semiconductors
|
Check for Price | No | Yes | Active | 5 V | 13.5 ns | 9 ns | 3 | 1 | YES | TSSOP | 50 pF | NO | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | NXP SEMICONDUCTORS | unknown | ||||||||||||||||||
|
74AHC3GU04DC,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 13.5 ns | 9 ns | 3 | 1 | YES | VSSOP | 50 pF | NO | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | 2.30 MM WIDTH, PLASTIC, MO-187, SOT-765-1, VSSOP-8 | compliant | 8542.39.00.01 | SSOP | 8 | SOT765-1 |