Filter Your Search
1 - 10 of 13 results
|
74F11SJC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 6.5 ns | 3 | 3 | YES | SOP | F/FAST | AND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
74F11SJX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 6.6 ns | YES | SOP | NO | AND GATE | TTL | 20 mA | 9.7 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
74F11SJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.6 ns | 3 | 3 | YES | SOP | F/FAST | AND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | 5.30 MM, EIAJ TYPE2, SOP-14 | 14 | unknown | 8542.39.00.01 | ||||||||||
|
74F11SJ
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.6 ns | 3 | 3 | SOP | F/FAST | AND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | 70 °C | 1.27 mm | 2.1 mm | 5.3 mm | 10.1 mm | TEXAS INSTRUMENTS INC | SOIC | 0.300 INCH, SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
74F11SJCX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.5 ns | 3 | 3 | YES | SOP | 50 pF | F/FAST | AND GATE | TTL | 9.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
74F11SJX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 6.6 ns | 3 | 3 | YES | SOP | 50 pF | 3-STATE | F/FAST | AND GATE | TTL | 9.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ, SOIC-14 | unknown | |||||||||||||||
|
74F11SJ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 6.6 ns | 6.6 ns | 3 | 3 | YES | SOP | 50 pF | NO | F/FAST | AND GATE | TTL | 20 mA | 9.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ, SOIC-14 | compliant | |||||||||
|
74F11SJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 6.6 ns | 6.6 ns | 3 | 3 | YES | SOP | NO | F/FAST | AND GATE | TTL | 20 mA | 9.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, EIAJ TYPE2, SOP-14 | 14 | compliant | 8542.39.00.01 | ||||||
|
74F11SJCX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 6.5 ns | 3 | 3 | YES | SOP | F/FAST | AND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
74F11SJX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.6 ns | 3 | 3 | SOP | F/FAST | AND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | 70 °C | 1.27 mm | 2.1 mm | 5.3 mm | 10.1 mm | TEXAS INSTRUMENTS INC | SOIC | 0.300 INCH, SOIC-14 | 14 | unknown | 8542.39.00.01 |