Filter Your Search
1 - 8 of 8 results
|
74F194SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8 ns | 1 | 4 | YES | SOP | 90 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 90 MHz | TRUE | 46 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||
|
74F194SCX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | 90 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 9.902 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
74F194SCX
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 8 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 90 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
74F194SC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | 90 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 9.902 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
74F194SCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 8 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 150 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
74F194SC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 8 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 90 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
74F194SC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8 ns | 1 | 4 | YES | SOP | 90 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 90 MHz | TRUE | 46 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||
|
74F194SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8 ns | 1 | 4 | YES | SOP | 90 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 90 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 |