Filter Your Search
1 - 7 of 7 results
|
74F251APC
Rochester Electronics LLC
|
Check for Price | Yes | Obsolete | MULTIPLEXER | ROCHESTER ELECTRONICS LLC | DIP | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
74F251APCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12.5 ns | 1 | 8 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 24 mA | 24 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||||
|
74F251APC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 9 ns | 8 ns | 1 | 8 | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 22 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | compliant | 0.300 INCH, PLASTIC, DIP-16 | ||||||
|
74F251APCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | F/FAST | MULTIPLEXER | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 16 | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||
|
74F251APCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12.5 ns | 1 | 8 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 24 mA | 24 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||||
|
74F251APC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | F/FAST | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 16 | unknown | 8542.39.00.01 | 0.300 INCH, PLASTIC, DIP-16 | ||||||||||||
|
74F251APC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8 ns | 8 ns | 1 | 8 | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 22 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 16 | unknown | 8542.39.00.01 | 0.300 INCH, PLASTIC, MS-001, DIP-16 |