Filter Your Search
1 - 6 of 6 results
|
74FCT823ATSOG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 20 ns | 1 | 9 | YES | SOP | 3-STATE | FCT | BUS DRIVER | CMOS | WITH CLEAR AND CLOCK ENABLE | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5 mm | 15.4178 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | ||||||||||||||
|
74FCT823ATSOG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 20 ns | 10 ns | 1 | 9 | YES | SOP | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | WITH CLEAR AND CLOCK ENABLE | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5 mm | 15.4178 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP24,.4 | 24 | unknown | PSG24 | 8542.39.00.01 | ||||
|
74FCT823ATSOG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 20 ns | 10 ns | 1 | 9 | YES | SOP | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | WITH CLEAR AND CLOCK ENABLE | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5 mm | 15.4178 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | GREEN, SOIC-24 | 24 | unknown | PSG24 | 8542.39.00.01 | |||||
|
74FCT823ATSOG
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | BUS DRIVER | e3 | 1 | 260 | TIN | RENESAS ELECTRONICS CORP | SOIC | 24 | compliant | PSG24 | 8542390000 | EAR99 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||
|
IDT74FCT823ATSOG8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 20 ns | 10 ns | 1 | 9 | YES | SOP | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | WITH CLEAR AND CLOCK ENABLE | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5 mm | 15.4178 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | GREEN, SOIC-24 | 24 | unknown | 8542.39.00.01 | ||||||
|
IDT74FCT823ATSOG
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 20 ns | 10 ns | 1 | 9 | YES | SOP | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | WITH CLEAR AND CLOCK ENABLE | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5 mm | 15.4178 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | GREEN, SOIC-24 | 24 | unknown | 8542.39.00.01 |