Filter Your Search
1 - 10 of 39 results
|
KK74HC158AD
Kodenshi Corporation
|
Check for Price | Obsolete | KODENSHI CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MC74HC158AD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 38 ns | 110 ns | 4 | 2 | 1 | YES | SOP | 50 pF | HC/UH | MULTIPLEXER | CMOS | 2.4 mA | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||
|
DV74HC158AN
avg Semiconductors
|
Check for Price | Obsolete | 4.5 V | 160 ns | 4 | 2 | 1 | NO | DIP | 50 pF | HC/UH | MULTIPLEXER | CMOS | INVERTED | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | AVG SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||||
|
TC74HC158AP
Toshiba America Electronic Components
|
Check for Price | No | Yes | Obsolete | 4.5 V | 125 ns | 31 ns | 4 | 2 | 1 | NO | DIP | 50 pF | HC/UH | MULTIPLEXER | CMOS | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||||
|
TC74HC158AFN-ELP
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 31 ns | 4 | 2 | 1 | YES | SOP | 50 pF | HC/UH | MULTIPLEXER | CMOS | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||||
|
TC74HC158AF(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 125 ns | 31 ns | 4 | 2 | 1 | YES | SOP | 50 pF | HC/UH | MULTIPLEXER | CMOS | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
MC74HC158ADTR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 38 ns | 4 | 2 | 1 | YES | TSSOP | 50 pF | HC/UH | MULTIPLEXER | CMOS | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MOTOROLA INC | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 16 | |||||||||||||
|
MC74HC158ADR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 110 ns | 4 | 2 | YES | SOP | 50 pF | MULTIPLEXER | CMOS | 2.4 mA | 2/6 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | ||||||||||||||||||
|
MC74HC158AN
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 38 ns | 110 ns | 4 | 2 | 1 | NO | DIP | 50 pF | HC/UH | MULTIPLEXER | CMOS | 2.4 mA | INVERTED | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||||
|
MC74HC158ADT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 110 ns | 4 | 2 | YES | TSSOP | 50 pF | MULTIPLEXER | CMOS | 2.4 mA | 2/6 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | TSSOP, TSSOP16,.25 | unknown |