Filter Your Search
1 - 10 of 13 results
|
MC74HC240ANG
onsemi
|
$0.8957 | Yes | Yes | Obsolete | 3 V | 120 ns | 24 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | AMMO PACK | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | ONSEMI | DIP | LEADFREE, PLASTIC, DIP-20 | 20 | unknown | 8542.39.00.01 | onsemi | |||
|
MC74HC240AN
Rochester Electronics LLC
|
Check for Price | Yes | No | Obsolete | 3 V | 120 ns | 2 | 4 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-20 | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
MC74HC240AN
onsemi
|
Check for Price | No | Obsolete | 3 V | 120 ns | 24 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 30 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | RAIL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | ONSEMI | DIP | PLASTIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | onsemi | ||||
|
MC74HC240AND
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 24 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||||
|
IN74HC240AN
Integral Research And Production Corp
|
Check for Price | Contact Manufacturer | JSC INTEGRAL | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
DV74HC240AN
avg Semiconductors
|
Check for Price | Obsolete | 4.5 V | 120 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | AVG SEMICONDUCTORS | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC74HC240AN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 24 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | INVERTED | 2/6 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | |||||||||||||||||||
|
KK74HC240AN
Kodenshi Corporation
|
Check for Price | Obsolete | KODENSHI CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MC74HC240AND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 24 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
MC74HC240AN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 24 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | PLASTIC, DIP-20 | unknown | 8542.39.00.01 |