Filter Your Search
1 - 2 of 2 results
|
74HC240DB,118
Nexperia
|
$0.3200 | Yes | Obsolete | 5 V | 150 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NEXPERIA | SSOP2 | 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20 | 20 | SOT339-1 | compliant | 8542.39.00.01 | 1990-12-01 | Nexperia | |||||||
|
74HC240DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 150 ns | 30 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP2 | 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20 | 20 | SOT339-1 | compliant | 8542.39.00.01 |