Filter Your Search
1 - 10 of 14 results
|
CD74HC240E
Texas Instruments
|
$0.4679 | Yes | Yes | Active | 4.5 V | 150 ns | 30 ns | 8 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | HC/UH | BUS DRIVER | CMOS | TWO ACTIVE-LOW OUTPUT ENABLES | ENABLE LOW | 6 mA | 2 | INVERTED | 160 µA | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HC240EX
RCA
|
Check for Price | No | Transferred | 30 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | INVERTED | MILITARY | R-PDIP-T20 | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD74HC240E
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 150 ns | 30 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | TWO ACTIVE-LOW OUTPUT ENABLES | ENABLE LOW | 6 mA | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | PLASTIC, DIP-20 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
CD74HC240EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 125 ns | 30 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD74HC240E
Motorola Mobility LLC
|
Check for Price | Obsolete | BUS DRIVER | Not Qualified | MOTOROLA INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC240E
Motorola Semiconductor Products
|
Check for Price | Obsolete | BUS DRIVER | Not Qualified | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC240E
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC240E
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 150 ns | 30 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD74HC240E
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 150 ns | 2 | 4 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-20 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD74HC240EE4
Rochester Electronics LLC
|
Check for Price | Active | 4.5 V | 150 ns | 2 | 4 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | TWO ACTIVE-LOW OUTPUT ENABLES | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDIP-T20 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |