Filter Your Search
1 - 10 of 24 results
|
74HCT153D,652
Nexperia
|
$0.0816 | Yes | Obsolete | 5 V | 51 ns | 2 | 4 | 1 | YES | SOP | 50 pF | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SOT-109, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1990-12-01 | Nexperia | |||||||||
|
74HCT153D-Q100
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 51 ns | 2 | 4 | 1 | YES | SOP | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74HCT153DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 51 ns | 2 | 4 | 1 | YES | SSOP | 50 pF | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | SSOP, | 16 | SOT338-1 | compliant | 8542.39.00.01 | |||||||||||
|
74HCT153D,653
Nexperia
|
Check for Price | Yes | Active | 5 V | 51 ns | 2 | 4 | 1 | YES | SOP | 50 pF | HCT | MULTIPLEXER | CMOS | 5.2 mA | TRUE | 160 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | |||||
|
74HCT153DB
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 51 ns | 2 | 4 | 1 | YES | SSOP | 50 pF | HCT | MULTIPLEXER | CMOS | 5.2 mA | TRUE | 160 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, SSOP16,.25 | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||
|
74HCT153D
Nexperia
|
Check for Price | Yes | Active | 5 V | 51 ns | 2 | 4 | 1 | YES | SOP | 50 pF | HCT | MULTIPLEXER | CMOS | 5.2 mA | TRUE | 160 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | compliant | 8542.39.00.01 | 1990-12-01 | Nexperia | |||||||||||
|
DV74HCT153D
avg Semiconductors
|
Check for Price | Obsolete | 5 V | 51 ns | 2 | 4 | 1 | YES | SOP | 50 pF | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | AVG SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74HCT153DB,112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 51 ns | 2 | 4 | 1 | YES | SSOP | 50 pF | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SOT-338-1, SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||||
|
74HCT153D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 43 ns | 2 | 4 | YES | SOP | 50 pF | MULTIPLEXER | CMOS | 4 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
74HCT153DB-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 51 ns | 2 | 4 | 1 | YES | SSOP | 50 pF | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SOIC | SSOP, | 16 | unknown | 8542.39.00.01 |